Reference Only
32208551
End of Life
Board Mount Temperature Sensors M222 Pt 100 Class1/3B cladNiwire
Datasheet
32208551 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Packaging | Bulk | |
| Series | M222 | |
| Mounting Style | Through Hole | |
| Operating Supply Current | 300 uA to 1 mA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | 5185645 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.58 | $75.80 | |
| $7.04 | $704.00 | |
| $5.41 | $2,705.00 | |
| $4.74 | $4,740.00 | |
| $4.69 | $11,725.00 | |
| $4.64 | $23,200.00 | |
| $4.60 | $46,000.00 | |
| $4.21 | $105,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes