Reference Only

32208541

Board Mount Temperature Sensors M620 Pt 2000 Class B clad Ni-wire

Manufacturer:

Mfr Part:
32208541

TTI Part:
32208541

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO Nexensos
Product CategoryBoard Mount Temperature Sensors
Mounting StyleThrough Hole
PackagingBulk
Operating Supply Current100 uA to 300 uA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SeriesM620
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

960In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$18.22$182.20
$18.04$902.00
$17.86$1,786.00
Need more?
Sign in to add projects and notes