Reference Only
32208537
Board Mount Temperature Sensors M422 Pt 1000 1/3B Pt Clad NiWire
Datasheet
32208537 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Packaging | Bulk | |
| Series | M422 | |
| Mounting Style | Through Hole | |
| Operating Supply Current | 100 uA to 300 uA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.95 | $79.50 | |
| $7.38 | $738.00 | |
| $5.68 | $2,840.00 | |
| $4.97 | $4,970.00 | |
| $4.92 | $12,300.00 | |
| $4.87 | $24,350.00 | |
| $4.82 | $48,200.00 | |
| $4.41 | $110,250.00 |
Need more?
Sign in to add projects and notes