Reference Only

32208503

Board Mount Temperature Sensors M422 Pt 1000 Class A Ni-wire

Manufacturer:

Mfr Part:
32208503

TTI Part:
32208503

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO Nexensos
Product CategoryBoard Mount Temperature Sensors
PackagingBulk
SeriesM422
Mounting StyleThrough Hole
Operating Supply Current100 uA to 300 uA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

3,000In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.