Reference Only
32208501
Board Mount Temperature Sensors M422 Pt 500 ClassA Pt CladNiWire
Datasheet
32208501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Operating Supply Current | 300 uA to 1 mA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | M422 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.33 | $126.60 | |
| $5.87 | $587.00 | |
| $4.52 | $2,260.00 | |
| $3.95 | $3,950.00 | |
| $3.91 | $9,775.00 | |
| $3.88 | $19,400.00 | |
| $3.84 | $38,400.00 | |
| $3.51 | $87,750.00 |
Need more?
My Notes
Sign into see notes.