Reference Only
32208498
Board Mount Temperature Sensors M422 Pt 100 ClassA Pt clad Ni- wire
Datasheet
32208498 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Operating Supply Current | 300 uA to 1 mA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Resistance | 100 Ohms | |
| Series | M422 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,040In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.12 | $122.40 | |
| $5.68 | $568.00 | |
| $4.37 | $2,185.00 | |
| $3.82 | $3,820.00 | |
| $3.78 | $9,450.00 | |
| $3.75 | $18,750.00 | |
| $3.71 | $37,100.00 | |
| $3.40 | $85,000.00 |
Need more?
My Notes
Sign into see notes.