Reference Only

32208439

Board Mount Temperature Sensors M1020 Pt 1000 Class A clad Ni-wire

Manufacturer:

Mfr Part:
32208439

TTI Part:
32208439

EDA / CAD Models

Alternate Part Number

32208438

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO Nexensos
Product CategoryBoard Mount Temperature Sensors
Mounting StyleThrough Hole
PackagingReel
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SeriesM1020
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$6.94$6,940.00
$6.86$13,720.00
$6.78$27,120.00
Need more?

My Notes

Sign into see notes.