Reference Only
32208392
Board Mount Temperature Sensors M422 Pt 100 ClassB Pt clad Ni- wire
Datasheet
32208392 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Packaging | Bulk | |
| Series | M422 | |
| Resistance | 100 Ohms | |
| Mounting Style | Through Hole | |
| Operating Supply Current | 300 uA to 1 mA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.60 | $92.00 | |
| $4.27 | $427.00 | |
| $3.29 | $1,645.00 | |
| $2.88 | $2,880.00 | |
| $2.85 | $7,125.00 | |
| $2.82 | $14,100.00 | |
| $2.79 | $27,900.00 | |
| $2.56 | $64,000.00 |
Need more?
Sign in to add projects and notes