Reference Only

32208278

Board Mount Temperature Sensors M416 Pt 100 Class B clad Ni-wire

Manufacturer:

Mfr Part:
32208278

TTI Part:
32208278

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO Nexensos
Product CategoryBoard Mount Temperature Sensors
Mounting StyleThrough Hole
PackagingReel
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SeriesM416
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.93$4,930.00
Need more?

My Notes

Sign into see notes.