Reference Only
32208191
Board Mount Temperature Sensors M1020 Pt 1000 Class B clad Ni-wire
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Operating Supply Current | 100 uA to 300 uA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | M1020 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.90 | $69.00 | |
| $6.41 | $641.00 | |
| $4.93 | $2,465.00 | |
| $4.31 | $4,310.00 | |
| $4.27 | $10,675.00 | |
| $4.23 | $21,150.00 | |
| $4.19 | $41,900.00 | |
| $3.83 | $95,750.00 |
Need more?
Sign in to add projects and notes