Reference Only
32207738
Board Mount Temperature Sensors L220 Pt 1000 Class A AgPd-wire
Datasheet
32207738 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | L220 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.64 | $132.80 | |
| $6.16 | $616.00 | |
| $4.74 | $2,370.00 | |
| $4.15 | $4,150.00 | |
| $4.11 | $10,275.00 | |
| $4.07 | $20,350.00 | |
| $4.03 | $40,300.00 | |
| $3.69 | $92,250.00 |
Need more?
Sign in to add projects and notes