Reference Only

32207733

Board Mount Temperature Sensors L220 Pt 1000 Class B AgPd- wire

Manufacturer:

Mfr Part:
32207733

TTI Part:
32207733

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO Nexensos
Product CategoryBoard Mount Temperature Sensors
Mounting StyleThrough Hole
PackagingBulk
Operating Supply Current100 uA to 300 uA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SeriesL220
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,980In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$4.97$99.40
$4.61$461.00
$3.55$1,775.00
$3.10$3,100.00
$3.07$7,675.00
$3.04$15,200.00
$3.01$30,100.00
$2.76$69,000.00
Need more?
Sign in to add projects and notes