Reference Only
32207704
Board Mount Temperature Sensors L420 Pt 1000 Class B AgPd- wire
Datasheet
32207704 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Operating Supply Current | 300 uA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | L420 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 9025190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
780In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.59 | $111.80 | |
| $5.19 | $519.00 | |
| $4.00 | $2,000.00 | |
| $3.50 | $3,500.00 | |
| $3.46 | $8,650.00 | |
| $3.43 | $17,150.00 | |
| $3.39 | $33,900.00 | |
| $3.11 | $77,750.00 |
Need more?
Sign in to add projects and notes