Reference Only
32207690
Board Mount Temperature Sensors M213 Pt 100 Class B clad Ni-wire
Datasheet
32207690 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Operating Supply Current | 300 uA to 1 mA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | M213 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
870In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.95 | $69.50 | |
| $6.46 | $646.00 | |
| $4.97 | $2,485.00 | |
| $4.35 | $4,350.00 | |
| $4.30 | $10,750.00 | |
| $4.26 | $21,300.00 | |
| $4.22 | $42,200.00 | |
| $3.86 | $96,500.00 |
Need more?
Sign in to add projects and notes