Reference Only

32207615

Board Mount Temperature Sensors SMD0805(V) Pt1000 Class B -50 to +130C

Manufacturer:

Mfr Part:
32207615

TTI Part:
32207615

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO Nexensos
Product CategoryBoard Mount Temperature Sensors
PackagingReel
SeriesSMD0805V
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 130 C
ConfigurationLocal
Mounting StyleSMD/SMT
Operating Supply Current100 uA to 300 uA
Output TypeAnalog
Package / Case0805
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
ShutdownNo Shutdown
SubcategorySensors
TypeRTD - Resistance Temperature Detector

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

8,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.89$5.78
$2.22$8,880.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.9632$29.63
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.