Reference Only

32207604

Board Mount Temperature Sensors SMD0805 V Pt 100 Class 2B

Manufacturer:

Mfr Part:
32207604

TTI Part:
32207604

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO Nexensos
Product CategoryBoard Mount Temperature Sensors
Output TypeAnalog
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 130 C
Package / Case0805
ConfigurationLocal
ShutdownNo Shutdown
Mounting StyleSMD/SMT
PackagingReel
Operating Supply Current300 uA to 1 mA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SeriesSMD0805V
SubcategorySensors
TypeRTD - Resistance Temperature Detector

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.99$7,960.00
Need more?

My Notes

Sign into see notes.