Reference Only
32207590
Board Mount Temperature Sensors SMD1206(V) Pt 100 Class B -50 to +130C
Datasheet
32207590 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 130 C | |
| Package / Case | 1206 | |
| Configuration | Local | |
| Shutdown | No Shutdown | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Operating Supply Current | 300 uA to 1 mA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | SMD1206V | |
| Subcategory | Sensors | |
| Type | RTD - Resistance Temperature Detector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 9025190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.29 | $9,160.00 |
Need more?
Sign in to add projects and notes