Reference Only

32207582

Board Mount Temperature Sensors L420 Pt1000 Class A AgPd- wire

Manufacturer:

Mfr Part:
32207582

TTI Part:
32207582

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO Nexensos
Product CategoryBoard Mount Temperature Sensors
Mounting StyleThrough Hole
PackagingBulk
Operating Supply Current300 uA to 1 mA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
Resistance1 kOhms
SeriesL420
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.44$4,440.00
Need more?
Sign in to add projects and notes