Reference Only
32207399
Board Mount Temperature Sensors C220 (Cryo) Pt 100 Class B AgPd- wire
Datasheet
32207399 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Packaging | Bulk | |
| Series | C220 | |
| Resistance | 100 Ohms | |
| Mounting Style | Through Hole | |
| Operating Supply Current | 300 uA to 1 mA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.85 | $138.50 | |
| $13.72 | $686.00 | |
| $13.58 | $1,358.00 |
Need more?
Sign in to add projects and notes