Reference Only
31500989
Board Mount Temperature Sensors W-EYK, INSERT PT1000 B
Datasheet
31500989 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 500 C | |
| Mounting Style | Wire Leads | |
| Packaging | Bulk | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Resistance | 1 kOhms | |
| Series | W-EYK | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.99 | $559.90 | |
| $46.66 | $2,333.00 | |
| $40.83 | $4,083.00 |
Need more?
My Notes
Sign into see notes.