Reference Only
30504002
Board Mount Temperature Sensors W-SZK, SURFACE PT1000 B
Datasheet
30504002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 100 C | |
| Mounting Style | Wire Leads | |
| Packaging | Bulk | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Resistance | 1 kOhms | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.14 | $531.40 | |
| $44.29 | $2,214.50 | |
| $38.75 | $3,875.00 |
Need more?
My Notes
Sign into see notes.