Reference Only

30201106

Board Mount Temperature Sensors PCB1325.4 PT1000B

Manufacturer:

Mfr Part:
30201106

TTI Part:
30201106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO Nexensos
Product CategoryBoard Mount Temperature Sensors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
ShutdownNo Shutdown
Mounting StyleSMD/SMT
PackagingBulk
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Detectors
Resistance1 kOhms
SeriesRTD 1325
SubcategorySensors
TypeTemperature Detector

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.65$5,300.00
Need more?
Available Regional Inventory
2,000 available now at ttiasia.com

My Notes

Sign into see notes.