Reference Only
30201063
Board Mount Temperature Sensors PCB2225 Pt 1000 Class B
Datasheet
30201063 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Package / Case | 0805 | |
| Configuration | Local | |
| Shutdown | No Shutdown | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Operating Supply Current | 100 uA to 300 uA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | PCB2225 | |
| Subcategory | Sensors | |
| Type | RTD - Resistance Temperature Detector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.22 | $124.40 | |
| $5.78 | $578.00 | |
| $4.44 | $2,220.00 | |
| $3.89 | $3,890.00 | |
| $3.85 | $9,625.00 | |
| $3.81 | $19,050.00 | |
| $3.77 | $37,700.00 | |
| $3.46 | $86,500.00 |
Need more?
My Notes
Sign into see notes.