Reference Only
PMN48XPAX
End of Life
MOSFETs PMN48XPA/SOT457/SC-74
Datasheet
PMN48XPAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-96-1-8 | |
| Packaging | Reel | |
| Product Type | MOSFETs | |
| Subcategory | Transistors | |
| Part # Aliases | 934068546115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
21,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.071 | $213.00 | |
| $0.071 | $426.00 | |
| $0.07 | $630.00 | |
| $0.069 | $1,035.00 | |
| $0.069 | $1,656.00 | |
| $0.068 | $3,264.00 | |
| $0.067 | $6,432.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.