Reference Only
PMH1200UPEH
End of Life
MOSFETs PMH1200UPE/SOT8001/DFN0606-3
Datasheet
PMH1200UPEH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-0606-3 | |
| Transistor Polarity | P-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 30 V | |
| Id - Continuous Drain Current | 520 mA | |
| Rds On - Drain-Source Resistance | 1.6 Ohms | |
| Vgs - Gate-Source Voltage | 10 V | |
| Vgs th - Gate-Source Threshold Voltage | 950 mV | |
| Qg - Gate Charge | 400 pC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 710 mW | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 3 ns | |
| Forward Transconductance - Min | 670 mS | |
| Pin Count | 3 | |
| Product Type | MOSFETs | |
| Rise Time | 2 ns | |
| Subcategory | Transistors | |
| Transistor Type | 1 P-Channel | |
| Typical Turn-Off Delay Time | 4 ns | |
| Typical Turn-On Delay Time | 1 ns | |
| Part # Aliases | 934660496125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541210095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
380,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0348 | $348.00 | |
| $0.0343 | $686.00 | |
| $0.0339 | $1,017.00 | |
| $0.0335 | $1,675.00 | |
| $0.033 | $3,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes