Reference Only

PMEG4010EP-QX

End of Life
Schottky Diodes & Rectifiers PMEG4010EP-Q/SOD128/FlatPower

Manufacturer:

Mfr Part:
PMEG4010EP-QX

TTI Part:
PMEG4010EP-QX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
ConfigurationSingle
TechnologySi
Vrrm - Repetitive Reverse Voltage40 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Operating Temperature Range- 55 C to + 150 C
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage40 V
Part # Aliases934662873115

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.084$252.00
$0.083$498.00
$0.082$738.00
$0.082$1,230.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.