Reference Only

PMEG2010ER 115

End of Life
Schottky Diodes & Rectifiers RECT 20V 1A SM SCHOTTKY

Manufacturer:

Mfr Part:
PMEG2010ER,115

TTI Part:
PMEG2010ER 115

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseSOD-123W-2
ConfigurationSingle
TechnologySi
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage20 V
Vf - Forward Voltage310 mV
Ifsm - Forward Surge Current50 A
Ir - Reverse Current1 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Pd - Power Dissipation1.8 W
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.061$183.00
$0.059$354.00
$0.058$522.00
$0.056$840.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes