Reference Only

PMBT2907A 235

End of Life
Bipolar Transistors - BJT SOT23 60V .6A PNP SWITCHING

Manufacturer:

Mfr Part:
PMBT2907A,235

TTI Part:
PMBT2907A 235

EDA / CAD Models

Alternate Part Number

PMBT2907A 215

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current600 mA
Collector- Emitter Voltage VCEO Max40 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage1.6 V
Maximum DC Collector Current600 mA
Pd - Power Dissipation250 mW
Gain Bandwidth Product fT200 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541210075
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

330,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0109$109.00
$0.0108$216.00
$0.0107$321.00
$0.0106$530.00
$0.0105$1,050.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes