Reference Only

PMBS3906 215

End of Life
Bipolar Transistors - BJT SOT23 40V .1A PNP BJT

Manufacturer:

Mfr Part:
PMBS3906,215

TTI Part:
PMBS3906 215

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current100 mA
Collector- Emitter Voltage VCEO Max40 V
Collector- Base Voltage VCBO40 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage400 mV
Maximum DC Collector Current100 mA
Pd - Power Dissipation250 mW
Gain Bandwidth Product fT150 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541210075
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.00429$12.87
$0.00424$25.44
$0.0042$37.80
$0.00416$62.40
$0.00412$123.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes