Reference Only
PMBS3904 215
End of Life
Bipolar Transistors - BJT SOT23 40V .1A NPN BJT
Datasheet
PMBS3904,215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Bipolar Transistors - BJT | |
| Collector- Base Voltage VCBO | 60 V | |
| Collector-Emitter Saturation Voltage | 300 mV | |
| Collector- Emitter Voltage VCEO Max | 40 V | |
| Configuration | Single | |
| Emitter- Base Voltage VEBO | 6 V | |
| Gain Bandwidth Product fT | 180 MHz | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | SOT-23-3 | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | NPN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541210075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.00429 | $12.87 | |
| $0.00424 | $25.44 | |
| $0.0042 | $37.80 | |
| $0.00416 | $62.40 | |
| $0.00412 | $123.60 | |
| $0.00408 | $306.00 | |
| $0.00404 | $606.00 | |
| $0.004 | $4,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes