Reference Only
PIMC31-QX
End of Life
Digital Transistors PIMC31-Q/SOT457/SC-74
Datasheet
PIMC31-QX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Digital Transistors | |
| Configuration | Dual | |
| Transistor Polarity | NPN, PNP | |
| Typical Input Resistor | 1 kOhms | |
| Typical Resistor Ratio | 10 | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-457-6 | |
| DC Collector/Base Gain hfe Min | 70 at 50 mA, 5 V | |
| Collector- Emitter Voltage VCEO Max | - 50 V, 50 V | |
| Continuous Collector Current | - 500 mA, 500 mA | |
| Pd - Power Dissipation | 420 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Emitter- Base Voltage VEBO | - 5 V, 5 V | |
| Maximum DC Collector Current | - 500 mA, 500 mA | |
| Product Type | Digital Transistors | |
| Qualification | AEC-Q101 | |
| Subcategory | Transistors | |
| Part # Aliases | 934664231115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541210095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0357 | $107.10 | |
| $0.0354 | $212.40 | |
| $0.035 | $315.00 | |
| $0.0347 | $520.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes