Reference Only

PIMC31-QF

End of Life
Digital Transistors PIMC31-Q/SOT457/SC-74

Manufacturer:

Mfr Part:
PIMC31-QF

TTI Part:
PIMC31-QF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN, PNP
Typical Input Resistor1 kOhms
Typical Resistor Ratio10
Mounting StyleSMD/SMT
Package / CaseSOT-457-6
DC Collector/Base Gain hfe Min70 at 50 mA, 5 V
Collector- Emitter Voltage VCEO Max- 50 V, 50 V
Continuous Collector Current- 500 mA, 500 mA
Pd - Power Dissipation420 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO- 5 V, 5 V
Maximum DC Collector Current- 500 mA, 500 mA
Product TypeDigital Transistors
QualificationAEC-Q101
SubcategoryTransistors
Part # Aliases934664231135

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0357$357.00
$0.0354$708.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes