Reference Only
PESD5V0L2UU 115
End of Life
ESD Protection Diodes / TVS Diodes ESD 5V UNI
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Breakdown Voltage | 6.2 V | |
| Cd - Diode Capacitance | 38 pF | |
| Clamping Voltage | 13 V | |
| Ipp - Peak Pulse Current | 6.5 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 2 Channel | |
| Packaging | Reel | |
| Package / Case | SC-70 | |
| Polarity | Unidirectional | |
| Pppm - Peak Pulse Power Dissipation | 70 W | |
| Product | ESD Suppressors | |
| Series | PESDxV0L2UU | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Vesd - Voltage ESD Contact | 8 kV | |
| Working Voltage | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |