Reference Only

PESD2CANFD27V-UX

End of Life
ESD Protection Diodes / TVS Diodes PESD2CANFD27V-U/SOT323/SC-70

Manufacturer:

Mfr Part:
PESD2CANFD27V-UX

TTI Part:
PESD2CANFD27V-UX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage27 V
Termination StyleSMD/SMT
Clamping Voltage33 V
Breakdown Voltage38 V
Package / CaseSOT323-3
Ipp - Peak Pulse Current2.5 A
Cd - Diode Capacitance5.2 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934661023115

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.