Reference Only
PDZ12BGWJ
End of Life
Zener Diodes The factory is currently not accepting orders for this product.
Datasheet
PDZ12BGWJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 12 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-123-2 | |
| Pd - Power Dissipation | 625 mW | |
| Voltage Tolerance | 2 % | |
| Ir - Maximum Reverse Leakage Current | 100 nA | |
| Zz - Zener Impedance | 10 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Single | |
| Test Current | 5 mA | |
| Packaging | Reel | |
| Series | PDZ-GW | |
| Height | 1.15 mm | |
| If - Forward Current | 100 mA | |
| Ir - Reverse Current | 100 nA | |
| Length | 2.675 mm | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Vf - Forward Voltage | 1.1 V | |
| Voltage Temperature Coefficient | 8.4 mV/K | |
| Width | 1.6 mm | |
| Zener Current | 100 nA | |
| Part # Aliases | 934071049118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.017 | $170.00 | |
| $0.0168 | $336.00 | |
| $0.0167 | $501.00 | |
| $0.0165 | $825.00 | |
| $0.0163 | $1,630.00 | |
| $0.0162 | $4,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.