Reference Only

NXS0104GU12X

End of Life
Translation - Voltage Levels NXS0104GU12/SOT1174/XQFN12

Manufacturer:

Mfr Part:
NXS0104GU12X

TTI Part:
NXS0104GU12X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryTranslation - Voltage Levels
TypeTranslating Transceiver
Data Rate24 Mb/s
Package / CaseXQFN-12
Supply Voltage - Max5.5 V
Supply Voltage - Min1.65 V
Propagation Delay Time5.8 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels4 Channel
Operating Supply Current100 mA
Output TypeOpen-Drain
Pd - Power Dissipation250 mW
Product TypeTranslation - Voltage Levels
SubcategoryLogic ICs
Part # Aliases935690693115

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.071$284.00
$0.071$568.00
$0.07$840.00
$0.069$1,380.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.