Reference Only

NPS4053GVH

Power Switch ICs - Power Distribution SOT8044 LOAD SWTCH 5.5V .055

Manufacturer:

Mfr Part:
NPS4053GVH

TTI Part:
NPS4053GVH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryPower Switch ICs - Power Distribution
TypePrecision
Number of Outputs1 Output
Output Current2 A
Current Limit110 mA to 2.5 A
On Resistance - Max140 mOhms
On Time - Max3 ms
Off Time - Max3 ms
Operating Supply Voltage2.2 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseTSOP-6
SeriesNPS4053
PackagingReel
Product TypePower Switch ICs - Power Distribution
ProductLoad Switches
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2.5 V
Part # Aliases935691286125

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

34In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.217$5.20
$0.214$5.35
$0.211$21.10
$0.208$52.00
$0.205$102.50
$0.202$202.00
$0.199$597.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.