Reference Only
NCR405UX
End of Life
LED Lighting Driver ICs NCR405U/SOT457/SC-74
Datasheet
NCR405UX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 1 Output | |
| Topology | Boost, Buck | |
| Output Current | 50 mA | |
| Package / Case | TSOP-6 | |
| Supply Voltage - Max | 40 V | |
| Supply Voltage - Min | 40 V | |
| Output Voltage | 38 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Features | Constant Current | |
| Input Voltage | 40 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Pd - Power Dissipation | 1.1 W | |
| Product Type | LED Lighting Drivers | |
| Product | LED Drivers | |
| Subcategory | Driver ICs | |
| Part # Aliases | 934067777115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |