Reference Only
NBM7100ABQX
End of Life
Battery Management ANALOG & LOGIC
Datasheet
NBM7100ABQX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Battery Management | |
| Product | Charge Management | |
| Battery Type | Lithium (LiMnO2), Supercapacitor | |
| Output Voltage | 1.8 V to 3.6 V | |
| Output Current | 200 mA | |
| Operating Supply Voltage | 2.4 V to 3.6 V | |
| Package / Case | DHVQFN-16 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Features | Increase Battery Lifetime | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Battery Management | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | 935691195115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.692 | $34.60 | |
| $0.685 | $68.50 | |
| $0.678 | $169.50 | |
| $0.671 | $335.50 | |
| $0.665 | $665.00 | |
| $0.658 | $1,974.00 | |
| $0.652 | $3,912.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.