Reference Only
NBM5100BBQX
End of Life
Battery Management NBM5100BBQ/SOT763/DHVQFN16
Datasheet
NBM5100BBQX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Battery Management | |
| Product | Charge Management | |
| Battery Type | Lithium (LiMnO2), Lithium Thionyl Chloride | |
| Output Voltage | 1.8 V to 3.6 V | |
| Output Current | 150 mA | |
| Operating Supply Voltage | 2.4 V to 3.6 V | |
| Package / Case | DHVQFN-16 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Features | Increase Battery Lifetime | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Battery Management | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | 935691194115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.429 | $1,287.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.