Reference Only

MJD44H11J

End of Life
Bipolar Transistors - BJT MJD44H11/SOT428/DPAK

Manufacturer:

Mfr Part:
MJD44H11J

TTI Part:
MJD44H11J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current8 A
Collector- Emitter Voltage VCEO Max80 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage1 V
Maximum DC Collector Current8 A
Pd - Power Dissipation20 W
Gain Bandwidth Product fT160 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current8 A
DC Collector/Base Gain hfe Min60
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934660546118

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes