Reference Only
GAN041-650WSBQ
End of Life
GaN FETs GAN041-650WSB/SOT429/TO-247
Datasheet
GAN041-650WSBQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | GaN FETs | |
| Mounting Style | Through Hole | |
| Package / Case | SOT-429-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 650 V | |
| Id - Continuous Drain Current | 47.2 A | |
| Rds On - Drain-Source Resistance | 41 mOhms | |
| Vgs - Gate-Source Voltage | - 20 V, + 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 4.5 V | |
| Qg - Gate Charge | 22 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 187 W | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Fall Time | 10 ns | |
| Packaging | Box | |
| Product Type | GaN FETs | |
| Rise Time | 10 ns | |
| Subcategory | Transistors | |
| Technology | GaN | |
| Part # Aliases | 934661752127 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.52 | $6.52 | |
| $6.45 | $64.50 | |
| $6.39 | $159.75 | |
| $6.33 | $316.50 | |
| $6.26 | $626.00 | |
| $6.20 | $1,550.00 | |
| $6.14 | $3,070.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.