Reference Only

BZV55-B6V8 115

End of Life
Zener Diodes ZENER SOD-80 .5W 6.8V

Manufacturer:

Mfr Part:
BZV55-B6V8,115

TTI Part:
BZV55-B6V8 115

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage6.8 V
Mounting StyleSMD/SMT
Package / CaseSOD-80C-2
Pd - Power Dissipation500 mW
Voltage Tolerance2 %
Ir - Maximum Reverse Leakage Current2 uA
Zz - Zener Impedance15 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesBZV55
Diameter1.5 mm
Ir - Reverse Current2 uA
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Temperature Coefficient4.5 mV/K
Vf - Forward Voltage900 mV
Zener Current2 uA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

7,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.0162$40.50
$0.0161$80.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes