Reference Only

BUK9Y22-60ELX

End of Life
MOSFETs BUK9Y22-60EL/SOT669/LFPAK

Manufacturer:

Mfr Part:
BUK9Y22-60ELX

TTI Part:
BUK9Y22-60ELX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-669-5
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current50 A
Rds On - Drain-Source Resistance15 mOhms
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage2.1 V
Qg - Gate Charge34 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation95 W
Channel ModeEnhancement
PackagingReel
Fall Time17 ns
Forward Transconductance - Min25.5 S
Product TypeMOSFETs
Rise Time22 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time22 ns
Typical Turn-On Delay Time10 ns
Part # Aliases934664843115

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.