Reference Only

BUK7M5R0-40HX

MOSFETs SOT1210 N-CH 40V 85A

Manufacturer:

Mfr Part:
BUK7M5R0-40HX

TTI Part:
BUK7M5R0-40HX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseLFPAK-33-5
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current85 A
Rds On - Drain-Source Resistance5 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge22 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation83 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SubcategoryTransistors
Transistor Type1 N-Channel
Part # Aliases934660783115

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.143$214.50
$0.141$423.00
$0.14$630.00
$0.139$1,042.50
$0.137$1,644.00
$0.136$3,264.00
$0.135$6,480.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.