Reference Only

BC857CQC-QZ

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
BC857CQC-QZ

TTI Part:
BC857CQC-QZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-8009-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current200 mA
Collector- Emitter Voltage VCEO Max45 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage650 mV
Maximum DC Collector Current200 mA
Pd - Power Dissipation450 mW
Gain Bandwidth Product fT100 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Continuous Collector Current- 100 mA
DC Collector/Base Gain hfe Min420 at - 2 mA, - 5 V
DC Current Gain hFE Max800 at - 2 mA, - 5 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934664274147

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0143$71.50
$0.0141$141.00
$0.014$210.00
$0.0139$347.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.