Reference Only

BAS70-05 215

End of Life
Schottky Diodes & Rectifiers RECT 70V .07A SM SCHOTTKY

Manufacturer:

Mfr Part:
BAS70-05,215

TTI Part:
BAS70-05 215

EDA / CAD Models

Alternate Part Number

BAS70C-R1-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current70 mA
Vrrm - Repetitive Reverse Voltage70 V
Vf - Forward Voltage1 V
Ifsm - Forward Surge Current100 mA
Ir - Reverse Current10 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

279,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0194$58.20
$0.0192$115.20
$0.019$171.00
$0.0188$282.00
$0.0187$448.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.