Reference Only
74LVCH1T45GW-Q100H
End of Life
Translation - Voltage Levels 74LVCH1T45GW-Q100/SOT363/SC-88
Datasheet
74LVCH1T45GW-Q100H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Translation - Voltage Levels | |
| Type | Bidirectional Voltage Level Translator | |
| Logic Type | Translator | |
| Data Rate | 420 Mb/s | |
| Package / Case | TSSOP-6 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.2 V | |
| Propagation Delay Time | 5.1 ns, 8.2 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Logic Family | LVCH | |
| Operating Supply Current | 100 mA | |
| Output Type | 3-State | |
| Pd - Power Dissipation | 250 mW (1/4 W) | |
| Product Type | Translation - Voltage Levels | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935300936125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
39,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.057 | $171.00 | |
| $0.057 | $342.00 | |
| $0.056 | $504.00 | |
| $0.055 | $825.00 | |
| $0.055 | $1,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.