Reference Only

74LVC74AD 118

End of Life
Flip Flops SOT108-1 DUAL D-TYPE FLIPFLOP

Manufacturer:

Mfr Part:
74LVC74AD,118

TTI Part:
74LVC74AD 118

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Flip-Flop
Logic FamilyLVC
Number of Circuits2 Circuit
Package / CaseSOIC-14
Input TypeSingle-Ended
PolarityInverting/Non-Inverting
High Level Output Current- 24 mA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.45 mm
Length8.75 mm
Number of Input Lines8
Number of Output Lines4 Line
Product TypeFlip Flops
Reset TypeSet, Reset
SubcategoryLogic ICs
Width4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.088$220.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes