Reference Only

74LVC1G86GV 125

End of Life
Logic Gates 74LVC1G86GV/SOT753/SO5

Manufacturer:

Mfr Part:
74LVC1G86GV,125

TTI Part:
74LVC1G86GV 125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionXOR
Number of Gates1 Gate
Logic FamilyLVC
Number of Input Lines2 Input
Package / CaseSC-74A-5
Number of Output Lines1 Output
Low Level Output Current32 mA
High Level Output Current- 32 mA
Propagation Delay Time5.5 ns
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS
Output Current50 mA
Output Voltage5.5 V
Pd - Power Dissipation250 mW
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Part # Aliases935272026125

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0214$64.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.